



UVY2A330MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVY2A330MPD1TACT-ND - Cut Tape (CT) UVY2A330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2A330MPD1TA |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2A330MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.98700 | $39.87 |
| 50 | $2.99600 | $149.80 |
| 100 | $2.67940 | $267.94 |
| 500 | $2.13496 | $1,067.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.96321 | $1,963.21 |
| 2,000 | $1.82032 | $3,640.64 |
| 3,000 | $1.74822 | $5,244.66 |
| 5,000 | $1.66785 | $8,339.25 |
| 7,000 | $1.62059 | $11,344.13 |
| 10,000 | $1.57494 | $15,749.40 |

