



UKL1A681MPD1TD | |
---|---|
DigiKey Part Number | 493-10577-1-ND - Cut Tape (CT) 493-10577-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1A681MPD1TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1A681MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $4.89400 | $48.94 |
50 | $3.71300 | $185.65 |
100 | $3.33860 | $333.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.69386 | $1,346.93 |
1,000 | $2.49056 | $2,490.56 |
1,500 | $2.38792 | $3,581.88 |
2,500 | $2.27346 | $5,683.65 |
3,500 | $2.20618 | $7,721.63 |
5,000 | $2.14118 | $10,705.90 |
12,500 | $2.00011 | $25,001.37 |
25,000 | $1.91422 | $47,855.50 |