



UKL1A681KPD1TD | |
---|---|
DigiKey Part Number | 493-UKL1A681KPD1TDCT-ND - Cut Tape (CT) UKL1A681KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1A681KPD1TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1A681KPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.28000 | $52.80 |
50 | $4.01520 | $200.76 |
100 | $3.61450 | $361.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.92590 | $1,462.95 |
1,000 | $2.70873 | $2,708.73 |
1,500 | $2.59917 | $3,898.76 |
2,500 | $2.47700 | $6,192.50 |
3,500 | $2.40517 | $8,418.09 |
5,000 | $2.33577 | $11,678.85 |
12,500 | $2.18518 | $27,314.75 |
25,000 | $2.09348 | $52,337.00 |