



UPS1E681MPD1TD | |
|---|---|
DigiKey Part Number | 493-11936-1-ND - Cut Tape (CT) 493-11936-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1E681MPD1TD |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1E681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Not For New Designs | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E681MPD1TD | Nichicon | 1,181 | 493-4911-1-ND | $8.14000 | Direct |
| UPW1E681MPD1TD | Nichicon | 2,166 | 493-11968-1-ND | $7.81000 | Direct |
| UPS1E681MPD | Nichicon | 993 | 493-15834-ND | $7.07000 | Parametric Equivalent |
| 860160475025 | Würth Elektronik | 102 | 732-9525-1-ND | $6.91000 | Direct |
| 860080475018 | Würth Elektronik | 0 | 732-9034-1-ND | $5.51000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.71400 | $57.14 |
| 50 | $4.34260 | $217.13 |
| 100 | $3.90930 | $390.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.16314 | $1,581.57 |
| 1,000 | $2.92801 | $2,928.01 |
| 1,500 | $2.80923 | $4,213.85 |
| 2,500 | $2.67692 | $6,692.30 |
| 3,500 | $2.59910 | $9,096.85 |
| 5,000 | $2.52393 | $12,619.65 |

