


860040475009 | |
---|---|
DigiKey Part Number | 732-9176-1-ND - Cut Tape (CT) 732-9176-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040475009 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040475009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
50 | $4.98400 | $249.20 |
100 | $4.33540 | $433.54 |
250 | $3.85916 | $964.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.04464 | $1,522.32 |
1,000 | $2.88945 | $2,889.45 |