Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHE1E681MPD1TD | |
|---|---|
DigiKey Part Number | 493-15242-1-ND - Cut Tape (CT) 493-15242-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E681MPD1TD |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E681MPD | Nichicon | 1,365 | 493-1554-ND | $7.81000 | Parametric Equivalent |
| UHW1V681MPD6 | Nichicon | 13,099 | 493-6804-ND | $8.96000 | Parametric Equivalent |
| UHW1V681MPD6TD | Nichicon | 2,457 | 493-UHW1V681MPD6TDCT-ND | $8.30000 | Parametric Equivalent |
| EEU-FR1E681B | Panasonic Industry | 735 | P15366CT-ND | $9.04000 | Direct |
| 35ZLR680MEFC10X20 | Rubycon | 1,761 | 1189-35ZLR680MEFC10X20-ND | $15.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.92500 | $49.25 |
| 50 | $3.72600 | $186.30 |
| 100 | $3.34530 | $334.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.68958 | $1,344.79 |
| 1,000 | $2.48281 | $2,482.81 |
| 1,500 | $2.37848 | $3,567.72 |
| 2,500 | $2.26210 | $5,655.25 |
| 3,500 | $2.19368 | $7,677.88 |
| 5,000 | $2.12759 | $10,637.95 |












