
EEU-FR1E681B | |
|---|---|
DigiKey Part Number | P15366CT-ND - Cut Tape (CT) P15366TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E681B |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E681B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.343 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1E681 | Panasonic Industry | 1 | P12390-ND | $8.80000 | Similar |
| EKY-250ELL681MJ20S | Chemi-Con | 1,944 | 565-EKY-250ELL681MJ20S-ND | $8.88000 | Similar |
| UHD1E681MPD | Nichicon | 577 | 493-15204-ND | $6.25000 | Similar |
| UHV1E681MPD | Nichicon | 1,121 | 493-15307-ND | $8.06000 | Similar |
| EKZN250ELL681MJ16S | Chemi-Con | 1,096 | 565-EKZN250ELL681MJ16S-ND | $11.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.77100 | $57.71 |
| 50 | $4.39020 | $219.51 |
| 100 | $3.95290 | $395.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.14144 | $1,570.72 |
| 1,000 | $2.90844 | $2,908.44 |
| 1,500 | $2.79081 | $4,186.22 |
| 2,500 | $2.65966 | $6,649.15 |
| 3,500 | $2.58259 | $9,039.07 |
| 5,000 | $2.50812 | $12,540.60 |

