



UHV1E681MPD | |
|---|---|
DigiKey Part Number | 493-15307-ND |
Manufacturer | |
Manufacturer Product Number | UHV1E681MPD |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E681MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.089 A @ 120 Hz |
Packaging Bulk | Impedance 30 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1E681MPD | Nichicon | 577 | 493-15204-ND | $6.25000 | Similar |
| UHE1E681MHD6 | Nichicon | 8,377 | 493-1555-ND | $9.45000 | Similar |
| UHE1E681MPD | Nichicon | 1,365 | 493-1554-ND | $7.81000 | Similar |
| UHV1E681MPD1TD | Nichicon | 927 | 493-UHV1E681MPD1TDCT-ND | $7.48000 | Parametric Equivalent |
| UHW1E681MPD | Nichicon | 1,809 | 493-6950-ND | $8.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.13000 | $51.30 |
| 50 | $3.88540 | $194.27 |
| 100 | $3.49170 | $349.17 |
| 500 | $2.81242 | $1,406.21 |
| 1,800 | $2.44512 | $4,401.22 |
| 3,600 | $2.29295 | $8,254.62 |
| 5,400 | $2.21617 | $11,967.32 |

