



UHE1E681MHD6 | |
|---|---|
DigiKey Part Number | 493-1555-ND |
Manufacturer | |
Manufacturer Product Number | UHE1E681MHD6 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E681MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.088 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Part Status Active | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1E681MPD | Nichicon | 577 | 493-15204-ND | $6.25000 | Similar |
| UHV1E681MPD | Nichicon | 1,121 | 493-15307-ND | $8.06000 | Similar |
| EEU-FM1E681 | Panasonic Industry | 1 | P12390-ND | $8.80000 | Similar |
| EKY-250ELL681MJ20S | Chemi-Con | 1,944 | 565-EKY-250ELL681MJ20S-ND | $8.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.03500 | $60.35 |
| 50 | $4.60080 | $230.04 |
| 100 | $4.14610 | $414.61 |
| 500 | $3.36242 | $1,681.21 |
| 1,000 | $3.11562 | $3,115.62 |
| 2,500 | $2.85210 | $7,130.25 |
| 5,000 | $2.69159 | $13,457.95 |

