



UHV1E681MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1E681MPD1TDCT-ND - Cut Tape (CT) UHV1E681MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E681MPD1TD |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E681MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.089 A @ 120 Hz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.75200 | $47.52 |
| 50 | $3.58960 | $179.48 |
| 100 | $3.22120 | $322.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.58566 | $1,292.83 |
| 1,000 | $2.38530 | $2,385.30 |
| 1,500 | $2.28421 | $3,426.31 |
| 2,500 | $2.17143 | $5,428.57 |
| 3,500 | $2.10513 | $7,367.95 |
| 5,000 | $2.04109 | $10,205.45 |

