UCD0J471MNL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 11,516
Unit Price: $5.63000
Datasheet

Direct


Nichicon
In Stock: 17,702
Unit Price: $5.47000
Datasheet

Upgrade


Nichicon
In Stock: 50,504
Unit Price: $5.96000
Datasheet

Upgrade


Nichicon
In Stock: 5,433
Unit Price: $6.36000
Datasheet

Upgrade


Nichicon
In Stock: 9,682
Unit Price: $7.67000
Datasheet

Upgrade


Nichicon
In Stock: 3,080
Unit Price: $7.83000
Datasheet

Upgrade


Nichicon
In Stock: 2,000
Unit Price: $5.55000
Datasheet

Similar


Nichicon
In Stock: 447
Unit Price: $9.79000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $7.75000
Datasheet

Similar


Nichicon
In Stock: 14,669
Unit Price: $9.06000
Datasheet

Similar


Nichicon
In Stock: 16,568
Unit Price: $11.10000
Datasheet

Similar


Nichicon
In Stock: 561
Unit Price: $6.04000
Datasheet

Similar


Nichicon
In Stock: 973
Unit Price: $6.53000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,503
Unit Price: $4.81000
Datasheet
CD Series 10.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD Series 10.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD0J471MNL1GS

DigiKey Part Number
493-6350-2-ND - Tape & Reel (TR)
493-6350-1-ND - Cut Tape (CT)
493-6350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD0J471MNL1GS
Description
CAP ALUM 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD0J471MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.36000$6.36
10$3.99800$39.98
50$3.00560$150.28
100$2.69070$269.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.14830$1,074.15
1,000$1.97721$1,977.21
1,500$1.89076$2,836.14
2,500$1.79438$4,485.95
3,500$1.73774$6,082.09
5,000$1.68298$8,414.90
6,000$1.65696$9,941.76
12,000$1.56884$18,826.08
12,500$1.56414$19,551.75
Manufacturers Standard Package