



UUD0J471MNL1GS | |
|---|---|
DigiKey Part Number | 493-2238-2-ND - Tape & Reel (TR) 493-2238-1-ND - Cut Tape (CT) 493-2238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD0J471MNL1GS |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J471MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $3.76900 | $37.69 |
| 50 | $2.82620 | $141.31 |
| 100 | $2.52830 | $252.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.01320 | $1,006.60 |
| 1,000 | $1.85076 | $1,850.76 |
| 1,500 | $1.76876 | $2,653.14 |
| 2,500 | $1.67729 | $4,193.22 |
| 3,500 | $1.62349 | $5,682.22 |
| 5,000 | $1.57152 | $7,857.60 |
| 6,000 | $1.54683 | $9,280.98 |
| 12,000 | $1.46317 | $17,558.04 |
| 12,500 | $1.45871 | $18,233.88 |

