



UUD1C471MNL1GS | |
|---|---|
DigiKey Part Number | 493-2266-2-ND - Tape & Reel (TR) 493-2266-1-ND - Cut Tape (CT) 493-2266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1C471MNL1GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1C471MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.43500 | $34.35 |
| 50 | $2.56820 | $128.41 |
| 100 | $2.29420 | $229.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.81934 | $909.67 |
| 1,000 | $1.66956 | $1,669.56 |
| 1,500 | $1.59395 | $2,390.93 |
| 2,500 | $1.50965 | $3,774.12 |
| 3,500 | $1.46009 | $5,110.32 |
| 5,000 | $1.41217 | $7,060.85 |
| 6,000 | $1.38941 | $8,336.46 |
| 12,000 | $1.31229 | $15,747.48 |
| 12,500 | $1.30819 | $16,352.38 |

