



UCV1V471MNL1GS | |
|---|---|
DigiKey Part Number | 493-14356-2-ND - Tape & Reel (TR) 493-14356-1-ND - Cut Tape (CT) 493-14356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCV1V471MNL1GS |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCV1V471MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.48200 | $74.82 |
| 50 | $5.74680 | $287.34 |
| 100 | $5.19930 | $519.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.25562 | $2,127.81 |
| 1,000 | $3.95849 | $3,958.49 |
| 1,500 | $3.80853 | $5,712.80 |
| 2,500 | $3.64134 | $9,103.35 |
| 3,500 | $3.54309 | $12,400.81 |
| 5,000 | $3.44816 | $17,240.80 |

