74LVT162374DL,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $22.54944
Datasheet

Similar


Texas Instruments
In Stock: 4,045
Unit Price: $11.35000
Datasheet

Similar


Texas Instruments
In Stock: 529
Unit Price: $14.31000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.25000
Datasheet

Similar


Texas Instruments
In Stock: 3,808
Unit Price: $11.35000
Datasheet

Similar


Texas Instruments
In Stock: 38
Unit Price: $16.28000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.91319
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT162374DL,118

DigiKey Part Number
74LVT162374DL,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT162374DL,118
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5.3ns @ 3.3V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
12mA, 12mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 3.6V
Part Status
Not For New Designs
Current - Quiescent (Iq)
120 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLVTH16374IDLREPTexas Instruments0296-19494-2-ND$22.54944Similar
SN74LVTH162374DGGRTexas Instruments4,045296-8672-1-ND$11.35000Similar
SN74LVTH162374DLTexas Instruments529296-8673-5-ND$14.31000Similar
SN74LVTH162374DLRTexas Instruments0296-14929-1-ND$12.25000Similar
SN74LVTH16374DGGRTexas Instruments3,808296-1263-1-ND$11.35000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.71059$4,710.59
2,000$4.57095$9,141.90
3,000$4.50100$13,503.00
5,000$4.42350$22,117.50
7,000$4.37820$30,647.40
10,000$4.33464$43,346.40
Manufacturers Standard Package