Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH162374DLR

DigiKey Part Number
296-14929-2-ND - Tape & Reel (TR)
296-14929-1-ND - Cut Tape (CT)
296-14929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH162374DLR
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH162374DLR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5.3ns @ 3.3V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
12mA, 12mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
190 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Clock Frequency
160 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5,555 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.25000$12.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.73571$6,735.71
Manufacturers Standard Package

Other Suppliers on DigiKey

5,555In Stock
Ships from Rochester Electronics, LLC