
SN74LVTH162374DL | |
|---|---|
DigiKey Part Number | 296-8673-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162374DL |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162374DL Models |
Category | Max Propagation Delay @ V, Max CL 5.3ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 190 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $10.51500 | $105.15 |
| 25 | $9.56000 | $239.00 |
| 100 | $8.51090 | $851.09 |
| 250 | $8.01136 | $2,002.84 |
| 500 | $7.70980 | $3,854.90 |

