Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVTH16374IDLREP

DigiKey Part Number
296-19494-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLVTH16374IDLREP
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CLVTH16374IDLREP Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
190 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Clock Frequency
160 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$22.54944$22,549.44
Manufacturers Standard Package

Other Suppliers on DigiKey

3,000In Stock
Ships from Rochester Electronics, LLC