
SN74LVTH16374DGGR | |
|---|---|
DigiKey Part Number | 296-1263-2-ND - Tape & Reel (TR) 296-1263-1-ND - Cut Tape (CT) 296-1263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16374DGGR |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16374DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $8.18300 | $81.83 |
| 25 | $7.42080 | $185.52 |
| 100 | $6.57740 | $657.74 |
| 250 | $6.17564 | $1,543.91 |
| 500 | $6.02914 | $3,014.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.56997 | $11,139.94 |
| 4,000 | $5.43493 | $21,739.72 |
| 6,000 | $5.36731 | $32,203.86 |
| 10,000 | $5.29240 | $52,924.00 |
| 14,000 | $5.24863 | $73,480.82 |

