74LVC16240ADGG,518 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,054
Unit Price: $9.85000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $5.74117
Datasheet

Similar


onsemi
In Stock: 2,490
Unit Price: $23.24000
Datasheet

Similar


Texas Instruments
In Stock: 1,664
Unit Price: $12.48000
Datasheet

Similar


Texas Instruments
In Stock: 283
Unit Price: $15.77000
Datasheet

Similar


Texas Instruments
In Stock: 890
Unit Price: $13.63000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.82439
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16240ADGG,518

DigiKey Part Number
74LVC16240ADGG,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC16240ADGG,518
Description
IC BUFFER INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types