
SN74LVCH16240ADLR | |
---|---|
DigiKey Part Number | 296-8572-2-ND - Tape & Reel (TR) 296-8572-1-ND - Cut Tape (CT) 296-8572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16240ADLR |
Description | IC BUFFER INVERTING 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16240ADLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.67000 | $13.67 |
10 | $9.98500 | $99.85 |
25 | $9.07480 | $226.87 |
100 | $8.07230 | $807.23 |
250 | $7.59384 | $1,898.46 |
500 | $7.48140 | $3,740.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.06832 | $7,068.32 |
2,000 | $6.87302 | $13,746.04 |
3,000 | $6.77521 | $20,325.63 |
5,000 | $6.66692 | $33,334.60 |
7,000 | $6.60359 | $46,225.13 |
10,000 | $6.54266 | $65,426.60 |