
SN74LVCH16240ADL | |
---|---|
DigiKey Part Number | 296-8572-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16240ADL |
Description | IC BUFFER INVERTING 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16240ADL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.81000 | $15.81 |
10 | $11.64800 | $116.48 |
25 | $10.60280 | $265.07 |
100 | $9.45690 | $945.69 |
250 | $8.91064 | $2,227.66 |
500 | $8.58136 | $4,290.68 |
1,000 | $8.31020 | $8,310.20 |
2,500 | $8.02403 | $20,060.08 |
5,000 | $7.85157 | $39,257.85 |