
74LVC16240ADGG,118 | |
---|---|
DigiKey Part Number | 1727-74LVC16240ADGG,118TR-ND - Tape & Reel (TR) 1727-74LVC16240ADGG,118CT-ND - Cut Tape (CT) 1727-74LVC16240ADGG,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16240ADGG,118 |
Description | IC BUFFER INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $7.12700 | $71.27 |
25 | $6.45040 | $161.26 |
100 | $5.70170 | $570.17 |
250 | $5.34536 | $1,336.34 |
500 | $5.18146 | $2,590.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.80812 | $9,616.24 |
4,000 | $4.68830 | $18,753.20 |
6,000 | $4.62830 | $27,769.80 |
10,000 | $4.56184 | $45,618.40 |
14,000 | $4.52297 | $63,321.58 |