
74AUP1G07GN,132 | |
---|---|
DigiKey Part Number | 1727-5277-2-ND - Tape & Reel (TR) 1727-5277-1-ND - Cut Tape (CT) 1727-5277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G07GN,132 |
Description | IC BUFFER NON-INVERT 3.6V 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.60900 | $16.09 |
25 | $1.42560 | $35.64 |
100 | $1.22510 | $122.51 |
250 | $1.12916 | $282.29 |
500 | $1.07120 | $535.60 |
1,000 | $1.02342 | $1,023.42 |
2,500 | $1.00503 | $2,512.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.94262 | $4,713.10 |