X2-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G07FW4-7

DigiKey Part Number
31-74AUP1G07FW4-7TR-ND - Tape & Reel (TR)
31-74AUP1G07FW4-7CT-ND - Cut Tape (CT)
31-74AUP1G07FW4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G07FW4-7
Description
IC BUFFER NON-INVERT 3.6V 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1010-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,460
Factory Stock: 55,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.97900$19.79
25$1.76040$44.01
100$1.51990$151.99
250$1.40408$351.02
500$1.33412$667.06
1,000$1.27673$1,276.73
2,500$1.26633$3,165.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.17959$5,897.95
10,000$1.14952$11,495.20
15,000$1.13445$17,016.75
25,000$1.11777$27,944.25
35,000$1.10802$38,780.70
50,000$1.09863$54,931.50
Manufacturers Standard Package