
74AUP1G07GM,115 | |
---|---|
DigiKey Part Number | 1727-6808-2-ND - Tape & Reel (TR) 1727-6808-1-ND - Cut Tape (CT) 1727-6808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G07GM,115 |
Description | IC BUFFER NON-INVERT 3.6V 6XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.16600 | $11.66 |
25 | $1.02800 | $25.70 |
100 | $0.87690 | $87.69 |
250 | $0.80468 | $201.17 |
500 | $0.76132 | $380.66 |
1,000 | $0.72552 | $725.52 |
2,500 | $0.70102 | $1,752.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.66491 | $3,324.55 |