
SN74AUP1G07DRYR | |
---|---|
DigiKey Part Number | 296-27340-2-ND - Tape & Reel (TR) 296-27340-1-ND - Cut Tape (CT) 296-27340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G07DRYR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G07DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.03600 | $20.36 |
25 | $1.81280 | $45.32 |
100 | $1.56420 | $156.42 |
250 | $1.44580 | $361.45 |
500 | $1.37452 | $687.26 |
1,000 | $1.31557 | $1,315.57 |
2,500 | $1.30654 | $3,266.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.21593 | $6,079.65 |
10,000 | $1.18510 | $11,851.00 |
15,000 | $1.16966 | $17,544.90 |
25,000 | $1.15255 | $28,813.75 |
35,000 | $1.14255 | $39,989.25 |
50,000 | $1.13294 | $56,647.00 |