
74AUP1G07FZ4-7 | |
---|---|
DigiKey Part Number | 31-74AUP1G07FZ4-7TR-ND - Tape & Reel (TR) 31-74AUP1G07FZ4-7CT-ND - Cut Tape (CT) 31-74AUP1G07FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G07FZ4-7 |
Description | IC BUFFER NON-INVERT 3.6V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.97900 | $19.79 |
25 | $1.76040 | $44.01 |
100 | $1.51990 | $151.99 |
250 | $1.40408 | $351.02 |
500 | $1.33412 | $667.06 |
1,000 | $1.27673 | $1,276.73 |
2,500 | $1.26633 | $3,165.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.17959 | $5,897.95 |
10,000 | $1.14952 | $11,495.20 |
15,000 | $1.13445 | $17,016.75 |
25,000 | $1.11777 | $27,944.25 |
35,000 | $1.10802 | $38,780.70 |
50,000 | $1.09863 | $54,931.50 |