
SN74AUP1G07DSFR | |
---|---|
DigiKey Part Number | 296-25726-2-ND - Tape & Reel (TR) 296-25726-1-ND - Cut Tape (CT) 296-25726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G07DSFR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G07DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.28100 | $12.81 |
25 | $1.13000 | $28.25 |
100 | $0.96730 | $96.73 |
250 | $0.88844 | $222.11 |
500 | $0.84114 | $420.57 |
1,000 | $0.80221 | $802.21 |
2,500 | $0.77890 | $1,947.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.73631 | $3,681.55 |
10,000 | $0.71591 | $7,159.10 |
15,000 | $0.70569 | $10,585.35 |
25,000 | $0.69437 | $17,359.25 |
35,000 | $0.68775 | $24,071.25 |
50,000 | $0.68139 | $34,069.50 |