
74AHC2G241DC,125 | |
---|---|
DigiKey Part Number | 1727-74AHC2G241DC,125TR-ND - Tape & Reel (TR) 1727-74AHC2G241DC,125CT-ND - Cut Tape (CT) 1727-74AHC2G241DC,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC2G241DC,125 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.25800 | $22.58 |
25 | $2.01000 | $50.25 |
100 | $1.73910 | $173.91 |
250 | $1.60936 | $402.34 |
500 | $1.53118 | $765.59 |
1,000 | $1.46673 | $1,466.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.38711 | $4,161.33 |
6,000 | $1.34814 | $8,088.84 |
9,000 | $1.32862 | $11,957.58 |
15,000 | $1.30699 | $19,604.85 |
21,000 | $1.29436 | $27,181.56 |
30,000 | $1.28221 | $38,466.30 |