74AHC2G241DC-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,647
Unit Price: $3.28000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,726
Unit Price: $4.60000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,983
Unit Price: $3.94000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.75929
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.28000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $5.58000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.51417
Datasheet
8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC2G241DC-Q100H

DigiKey Part Number
1727-74AHC2G241DC-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC2G241DC-Q100H
Description
IC BUFF NON-INVERT 5.5V 8-VSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.75929$5,277.87
6,000$1.71188$10,271.28
9,000$1.68815$15,193.35
15,000$1.66184$24,927.60
21,000$1.64647$34,575.87
30,000$1.63168$48,950.40
Manufacturers Standard Package