Similar

TC7WH126FK,LJ | |
|---|---|
DigiKey Part Number | TC7WH126FKLJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7WH126FK,LJ |
Description | IC BUFF 2V/5.5V US8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | TC7WH126FK,LJ Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package US8 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT2G125DC,125 | Nexperia USA Inc. | 3,275 | 1727-6789-1-ND | $3.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54443 | $1,633.29 |


