
74AHC2G125DC,125 | |
|---|---|
DigiKey Part Number | 1727-6769-2-ND - Tape & Reel (TR) 1727-6769-1-ND - Cut Tape (CT) 1727-6769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC2G125DC,125 |
Description | IC BUFF 2V/5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.26100 | $22.61 |
| 25 | $2.01280 | $50.32 |
| 100 | $1.74130 | $174.13 |
| 250 | $1.61140 | $402.85 |
| 500 | $1.53314 | $766.57 |
| 1,000 | $1.46861 | $1,468.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.38889 | $4,166.67 |
| 6,000 | $1.34986 | $8,099.16 |
| 9,000 | $1.33032 | $11,972.88 |
| 15,000 | $1.30867 | $19,630.05 |
| 21,000 | $1.29601 | $27,216.21 |
| 30,000 | $1.28385 | $38,515.50 |

