
XC7WH126DC,125 | |
---|---|
DigiKey Part Number | 1727-XC7WH126DC,125TR-ND - Tape & Reel (TR) 1727-XC7WH126DC,125CT-ND - Cut Tape (CT) 1727-XC7WH126DC,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7WH126DC,125 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.54782 | $7,643.46 |
6,000 | $2.48353 | $14,901.18 |
9,000 | $2.45135 | $22,062.15 |
15,000 | $2.41567 | $36,235.05 |
21,000 | $2.39483 | $50,291.43 |
30,000 | $2.37477 | $71,243.10 |