



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.34000 | $123.40 |
| 30 | $10.93200 | $327.96 |
| 50 | $10.36400 | $518.20 |
| 100 | $9.67260 | $967.26 |
| 250 | $8.88184 | $2,220.46 |
| 500 | $8.36522 | $4,182.61 |
| 1,000 | $7.90991 | $7,909.91 |
| 2,500 | $7.39044 | $18,476.10 |
| 5,000 | $7.05176 | $35,258.80 |











