



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.59200 | $115.92 |
| 30 | $10.26033 | $307.81 |
| 50 | $9.72440 | $486.22 |
| 100 | $9.07160 | $907.16 |
| 250 | $8.32508 | $2,081.27 |
| 500 | $7.83722 | $3,918.61 |
| 1,000 | $7.40749 | $7,407.49 |
| 2,500 | $6.91711 | $17,292.78 |
| 5,000 | $6.59739 | $32,986.95 |











