



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.43600 | $114.36 |
| 30 | $10.12333 | $303.70 |
| 50 | $9.59620 | $479.81 |
| 100 | $8.95070 | $895.07 |
| 250 | $8.21328 | $2,053.32 |
| 500 | $7.73134 | $3,865.67 |
| 1,000 | $7.30678 | $7,306.78 |
| 2,500 | $6.82217 | $17,055.42 |
| 5,000 | $6.50630 | $32,531.50 |











