



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.88800 | $118.88 |
| 30 | $10.52900 | $315.87 |
| 50 | $9.98100 | $499.05 |
| 100 | $9.31250 | $931.25 |
| 250 | $8.54804 | $2,137.01 |
| 500 | $8.04884 | $4,024.42 |
| 1,000 | $7.60883 | $7,608.83 |
| 2,500 | $7.10673 | $17,766.83 |
| 5,000 | $6.77942 | $33,897.10 |











