



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.04400 | $120.44 |
| 30 | $10.66333 | $319.90 |
| 50 | $10.10920 | $505.46 |
| 100 | $9.43250 | $943.25 |
| 250 | $8.65956 | $2,164.89 |
| 500 | $8.15442 | $4,077.21 |
| 1,000 | $7.70922 | $7,709.22 |
| 2,500 | $7.20134 | $18,003.35 |
| 5,000 | $6.87023 | $34,351.15 |











