



0430300004-08-Y8 | |
---|---|
DigiKey Part Number | 0430300004-08-Y8-ND |
Manufacturer | |
Manufacturer Product Number | 0430300004-08-Y8 |
Description | 8" PRE-CRIMP 3048 YELLOW |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.80500 | $58.05 |
30 | $5.10467 | $153.14 |
50 | $4.82320 | $241.16 |
100 | $4.47910 | $447.91 |
250 | $4.08512 | $1,021.28 |
500 | $3.82732 | $1,913.66 |
1,000 | $3.60020 | $3,600.20 |
2,500 | $3.34079 | $8,351.98 |
5,000 | $3.17152 | $15,857.60 |









