



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.24400 | $52.44 |
30 | $4.60433 | $138.13 |
50 | $4.34820 | $217.41 |
100 | $4.03610 | $403.61 |
250 | $3.67772 | $919.43 |
500 | $3.44328 | $1,721.64 |
1,000 | $3.23658 | $3,236.58 |
2,500 | $3.00043 | $7,501.08 |
5,000 | $2.84638 | $14,231.90 |









