



0430300004-05-Y8 | |
---|---|
DigiKey Part Number | 0430300004-05-Y8-ND |
Manufacturer | |
Manufacturer Product Number | 0430300004-05-Y8 |
Description | 5" PRE-CRIMP 3048 YELLOW |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.38400 | $53.84 |
30 | $4.73333 | $142.00 |
50 | $4.47160 | $223.58 |
100 | $4.15060 | $415.06 |
250 | $3.78276 | $945.69 |
500 | $3.54222 | $1,771.11 |
1,000 | $3.33017 | $3,330.17 |
2,500 | $3.08799 | $7,719.98 |
5,000 | $2.92998 | $14,649.90 |









