0430300004-xx-Yx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300004-xx-Yx
Molex Jumpers
ML-XT Extraction Video

0430300004-06-Y8

DigiKey Part Number
0430300004-06-Y8-ND
Manufacturer
Manufacturer Product Number
0430300004-06-Y8
Description
6" PRE-CRIMP 3048 YELLOW
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$5.53200$55.32
30$4.86233$145.87
50$4.59340$229.67
100$4.26420$426.42
250$3.88716$971.79
500$3.64084$1,820.42
1,000$3.42352$3,423.52
2,500$3.17531$7,938.28
5,000$3.01339$15,066.95
Manufacturers Standard Package
Alternate Color
6" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: $5.53200
6" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: $5.53200
6" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: $5.53200
6" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: $5.53200
6" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: $5.53200
Alternate Length
2" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: $4.94700
3" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: $5.09600
4" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: $5.24400
5" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: $5.38400
8" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: $5.82000