



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.09600 | $50.96 |
30 | $4.47533 | $134.26 |
50 | $4.22640 | $211.32 |
100 | $3.92170 | $392.17 |
250 | $3.57268 | $893.17 |
500 | $3.34434 | $1,672.17 |
1,000 | $3.14281 | $3,142.81 |
2,500 | $2.91281 | $7,282.02 |
5,000 | $2.76273 | $13,813.65 |









