



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.71900 | $127.19 |
| 30 | $11.26900 | $338.07 |
| 50 | $10.68640 | $534.32 |
| 100 | $9.97430 | $997.43 |
| 250 | $9.16140 | $2,290.35 |
| 500 | $8.63028 | $4,315.14 |
| 1,000 | $8.16222 | $8,162.22 |
| 2,500 | $7.62824 | $19,070.60 |
| 5,000 | $7.28012 | $36,400.60 |











