



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.26600 | $122.66 |
| 30 | $10.86867 | $326.06 |
| 50 | $10.30320 | $515.16 |
| 100 | $9.61590 | $961.59 |
| 250 | $8.82856 | $2,207.14 |
| 500 | $8.31474 | $4,157.37 |
| 1,000 | $7.86189 | $7,861.89 |
| 2,500 | $7.34515 | $18,362.88 |
| 5,000 | $7.00830 | $35,041.50 |











