



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.42300 | $124.23 |
| 30 | $11.00033 | $330.01 |
| 50 | $10.43140 | $521.57 |
| 100 | $9.73510 | $973.51 |
| 250 | $8.93972 | $2,234.93 |
| 500 | $8.41996 | $4,209.98 |
| 1,000 | $7.96211 | $7,962.11 |
| 2,500 | $7.43957 | $18,598.92 |
| 5,000 | $7.09897 | $35,494.85 |











