



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.82300 | $118.23 |
| 30 | $10.46600 | $313.98 |
| 50 | $9.92000 | $496.00 |
| 100 | $9.25490 | $925.49 |
| 250 | $8.49480 | $2,123.70 |
| 500 | $7.99820 | $3,999.10 |
| 1,000 | $7.56066 | $7,560.66 |
| 2,500 | $7.06132 | $17,653.30 |
| 5,000 | $6.73584 | $33,679.20 |











