



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.97100 | $119.71 |
| 30 | $10.60033 | $318.01 |
| 50 | $10.04660 | $502.33 |
| 100 | $9.37500 | $937.50 |
| 250 | $8.60628 | $2,151.57 |
| 500 | $8.10376 | $4,051.88 |
| 1,000 | $7.66112 | $7,661.12 |
| 2,500 | $7.15599 | $17,889.97 |
| 5,000 | $6.82671 | $34,133.55 |











