



0430300001-06-V4-D | |
|---|---|
DigiKey Part Number | 0430300001-06-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-06-V4-D |
Description | 6" PRE-CRIMP A2015V VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.44300 | $104.43 |
| 30 | $9.23533 | $277.06 |
| 50 | $8.74920 | $437.46 |
| 100 | $8.15610 | $815.61 |
| 250 | $7.47840 | $1,869.60 |
| 500 | $7.03540 | $3,517.70 |
| 1,000 | $6.64526 | $6,645.26 |
| 2,500 | $6.19990 | $15,499.75 |
| 5,000 | $5.90950 | $29,547.50 |











